TE Connectivity FlexLite Series White 1 mm² High Temperature Wire, 19/0.25 mm, 100m, ETFE Insulation, FLHTC0311-1.00-9
- RS-artikelnummer:
- 253-2098
- Tillv. art.nr:
- FLHTC0311-1.00-9
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 rulle med 100 meter)*
2 784,58 kr
(exkl. moms)
3 480,72 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Håller på att utgå
- Slutlig(a) 5 enhet(er), redo att levereras
Rulle(ar) | Per rulle | Per meter* |
|---|---|---|
| 1 - 24 | 2 784,58 kr | 27,846 kr |
| 25 - 49 | 2 703,86 kr | 27,039 kr |
| 50 + | 2 625,90 kr | 26,259 kr |
*vägledande pris
- RS-artikelnummer:
- 253-2098
- Tillv. art.nr:
- FLHTC0311-1.00-9
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | White | |
| Cable Shape | Single Core | |
| Core Strands | 19/0.25 mm | |
| Length | 100m | |
| Insulation Material | ETFE | |
| Outer Diameter | 1.62mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Conductor Material | Tinned Copper | |
| Standards Met | UL Listed | |
| Fire Behaviour | Flame Retardant, Low Smoke Density, Self-extinguishing | |
| Series | FlexLite | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.165mm | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 19 | |
| Resistant To | Chemicals, Flame | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour White | ||
Cable Shape Single Core | ||
Core Strands 19/0.25 mm | ||
Length 100m | ||
Insulation Material ETFE | ||
Outer Diameter 1.62mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Conductor Material Tinned Copper | ||
Standards Met UL Listed | ||
Fire Behaviour Flame Retardant, Low Smoke Density, Self-extinguishing | ||
Series FlexLite | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.165mm | ||
Size of Strands 0.25 mm | ||
Number of Strands 19 | ||
Resistant To Chemicals, Flame | ||
- COO (Country of Origin):
- GB
FlexLite High Temperature UL Wire
FlexLite HT wire with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.FlexLite HT products provide wiring solutions like many fluoropolymers, such as PTFE and FEP. FlexLite HT is not prone to cold flow problems high frequency radiation and soldering iron contact resistance, without melting or shrinkage. As a single wall insulation, FlexLite HT does not need glass braid for extra mechanical protection preventing excessive cutter wear. This wire has mechanical toughness, heat resistance and excellent shop handling characteristics. FlexLite HT wire offers an attractive alternative to fluoropolymer and glass braid silicone lead wires, especially in high temperature environments with limited space. Other applications include: halogen lighting, wireless tools and high small end appliances where space and temperature are an issue.
Features & Benefits
• UL Style 3557, UL recognised component
• Operating temperature range of -55°C to +200°C
• 600 V rating
• Meets requirements of VW-1 flammability
• Flexible and tough
• Thin wall insulation
• Lightweight and small easy to handle
• UL Style 3557, UL recognised component
• Operating temperature range of -55°C to +200°C
• 600 V rating
• Meets requirements of VW-1 flammability
• Flexible and tough
• Thin wall insulation
• Lightweight and small easy to handle
Standards
UL3557
Standards
UL Style 3557; CUL; CSA Certified AWMIA/B; Raychem WCD - 3106
relaterade länkar
- TE Connectivity FlexLite Series Black 1 mm² High Temperature Wire 100m FLHTC0311-1.00-0
- TE Connectivity FlexLite Series Red 1 mm² High Temperature Wire 100m FLHTC0311-1.00-2
- TE Connectivity FlexLite Series Blue 1 mm² High Temperature Wire 100m FLHTC0311-1.00-6
- TE Connectivity FlexLite Series Red 0.75 mm² High Temperature Wire 100m FLHTC0311-0.75-2
- TE Connectivity FlexLite Series Blue 1.5 mm² High Temperature Wire 100m FLHTC0311-1.50-6
- TE Connectivity FlexLite Series Red 0.5 mm² High Temperature Wire 100m FLHTC0311-0.50-2
- TE Connectivity FlexLite Series Blue 0.5 mm² High Temperature Wire 100m FLHTC0311-0.50-6
- TE Connectivity FlexLite Series White 1.5 mm² High Temperature Wire 100m FLHTC0311-1.50-9