Alpha Wire Ecogen Ecowire Metric Series Blue 0.5 mm² Hook Up Wire, 20 AWG, 28/0.16 mm², 50m, Polyphenylene Ether
- RS-artikelnummer:
- 201-2741
- Tillv. art.nr:
- 67050 BL033
- Tillverkare / varumärke:
- Alpha Wire
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
1 rulle med 30 meter
350,12 kr
(exkl. moms)
437,65 kr
(inkl. moms)
- RS-artikelnummer:
- 201-2741
- Tillv. art.nr:
- 67050 BL033
- Tillverkare / varumärke:
- Alpha Wire
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
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | Blue | |
| American Wire Gauge | 20 AWG | |
| Core Strands | 28/0.16 mm² | |
| Length | 50m | |
| Insulation Material | Polyphenylene Ether | |
| Voltage Rating | 600 V | |
| Wire Style | UL11028 | |
| Series | Ecogen Ecowire Metric | |
| Välj alla | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour Blue | ||
American Wire Gauge 20 AWG | ||
Core Strands 28/0.16 mm² | ||
Length 50m | ||
Insulation Material Polyphenylene Ether | ||
Voltage Rating 600 V | ||
Wire Style UL11028 | ||
Series Ecogen Ecowire Metric | ||
The Alpha Wire 50m blue 67050 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 0.5mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
Voltage rating 600Vrms
relaterade länkar
- Alpha Wire Ecogen Ecowire Metric Series Brown 0.5 mm² Hook Up Wire 28/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Black 0.5 mm² Hook Up Wire 28/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Red 0.5 mm² Hook Up Wire 28/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Blue 0.5 mm² Hook Up Wire 28/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Blue 2.5 mm² Hook Up Wire 140/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Blue 1 mm² Hook Up Wire 56/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Orange 0.5 mm² Hook Up Wire 28/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series White 0.5 mm² Hook Up Wire 28/0.16 mm² Polyphenylene Ether