DeWALT Bi-metal 121mm Hole Saw
- RS-artikelnummer:
- 274-4785
- Tillv. art.nr:
- DT90343-QZ
- Tillverkare / varumärke:
- DeWALT
Antal (1 enhet)*
632,63 kr
(exkl. moms)
790,79 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 7 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 632,63 kr |
*vägledande pris
- RS-artikelnummer:
- 274-4785
- Tillv. art.nr:
- DT90343-QZ
- Tillverkare / varumärke:
- DeWALT
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
| Brand | DeWALT | |
| Drill Bit Type | Hole Saw | |
| Diameter | 121mm | |
| Arbor Included | No | |
| Material | Bi-metal | |
| Cut Depth | 44mm | |
| Välj alla | ||
|---|---|---|
Brand DeWALT | ||
Drill Bit Type Hole Saw | ||
Diameter 121mm | ||
Arbor Included No | ||
Material Bi-metal | ||
Cut Depth 44mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- US
The DeWALT Bi Metal Hole Saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.
Suitable for wood application
Suitable for metal and plastic application
Machined in one piece for more stability
Suitable for metal and plastic application
Machined in one piece for more stability