Tivoly Carbon Steel 28 mm, 35 mm, 50 mm, 68 mm, 75 mm Hole Saw
- RS-artikelnummer:
- 270-5669
- Tillv. art.nr:
- XT50522052014
- Tillverkare / varumärke:
- Tivoly
Antal (1 enhet)*
283,79 kr
(exkl. moms)
354,74 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Begränsat lager
- Dessutom levereras 6 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 283,79 kr |
*vägledande pris
- RS-artikelnummer:
- 270-5669
- Tillv. art.nr:
- XT50522052014
- Tillverkare / varumärke:
- Tivoly
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
| Brand | Tivoly | |
| Diameter | 28 mm, 35 mm, 50 mm, 68 mm, 75 mm | |
| Drill Bit Type | Hole Saw | |
| Arbor Included | No | |
| Material | Carbon Steel | |
| Välj alla | ||
|---|---|---|
Brand Tivoly | ||
Diameter 28 mm, 35 mm, 50 mm, 68 mm, 75 mm | ||
Drill Bit Type Hole Saw | ||
Arbor Included No | ||
Material Carbon Steel | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The Tivoly Multi-material hole saw is high quality, highly practical tool with carbide teeth. Hole saw designed for intensive and safe use on hard materials.
High-temp. soldering
Carbide teeth
high clearance
Carbide teeth
high clearance
relaterade länkar
- Tivoly Carbon Steel 25 mm 38 mm 50 mm 62 mm Hole Saw
- Tivoly Carbide 80mm Hole Saw
- Tivoly High Speed Steel 18mm Saw Drill Bit
- Tivoly 1086384 Series Carbon Steel Wood Drill Bit for Wood 75 mm Overall
- CK Carbon Steel Hole Saw
- DeWALT Bi-metal 22 mm 35 mm 51 mm 68 mm Hole Saw
- Tivoly 1086384 Series Carbon Steel 151 mm Overall
- Tivoly 1080024 Series Carbon Steel Twist Drill Bit 450 mm Overall