Bosch Carbide Tipped 32mm Hole Saw
- RS-artikelnummer:
- 231-1181
- Tillv. art.nr:
- 2608900422
- Tillverkare / varumärke:
- Bosch
Antal (1 enhet)*
295,54 kr
(exkl. moms)
369,42 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 18 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 295,54 kr |
*vägledande pris
- RS-artikelnummer:
- 231-1181
- Tillv. art.nr:
- 2608900422
- Tillverkare / varumärke:
- Bosch
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
| Brand | Bosch | |
| Diameter | 32mm | |
| Drill Bit Type | Hole Saw | |
| Arbor Included | No | |
| Material | Carbide Tipped | |
| Cut Depth | 60mm | |
| Type | Hole Saw | |
| Välj alla | ||
|---|---|---|
Brand Bosch | ||
Diameter 32mm | ||
Drill Bit Type Hole Saw | ||
Arbor Included No | ||
Material Carbide Tipped | ||
Cut Depth 60mm | ||
Type Hole Saw | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The Bosch tough material hole saw is great all rounder which barely slows down when it hits metal. Extreme durability is built in with Bosch carbide technology. Individually ground teeth made from fine, hard carbide and patent slot design for better view and plug ejection. It has 32 mm diameter and 60 mm working length.
Lasts up to 50x longer than a bimetal hole saw in tough materials