Eclipse Manual 116mm 600 kg Lifting Magnet, ULE0600

Antal (1 enhet)*

9 929,84 kr

(exkl. moms)

12 412,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 10 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +9 929,84 kr

*vägledande pris

RS-artikelnummer:
273-4971
Tillv. art.nr:
ULE0600
Tillverkare / varumärke:
Eclipse
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eclipse

Lifting Mechanism

Manual

Lifting Height

116mm

Lifting Load

600 kg

RoHS-status: Undantagen

COO (Country of Origin):
CN
The Eclipse Ultra lift E magnetic lifter is a performance lifter for safely lifting ferrous plate and round bar. The performance of these units is always application specific. Depending on the version the ultra lift E can be used on minimum ferrous plate thickness from 7.5 mm thick. It also maintain health and safety at all times and perform a small safety lift first. Lifting performance could vary depending on the application. Performance will vary with air gap, steel shape, steel type, surface finish and temperature.

Permanent magnet lifter
No power supply required
Lifts ferrous plate up to 1000 kg
Lifts ferrous round bar up to 500 kg
Locking switch handle safety mechanism
Annual inspection is a minimum requirement
Lever to manually Switch On and Off

relaterade länkar