ABB Backlit LCD HMI Terminal, 24 V dc Supply, 142 x 100 x 29 mm
- RS-artikelnummer:
- 610-3739
- Tillv. art.nr:
- 1SBP260171R1001
- Tillverkare / varumärke:
- ABB
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 610-3739
- Tillv. art.nr:
- 1SBP260171R1001
- Tillverkare / varumärke:
- ABB
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | ABB | |
| Manufacturer Series | CP500 | |
| Display Type | LCD | |
| Display Size | 2 Lines x 20 Characters | |
| Port Type | RS232, RS422, RS485 | |
| Onboard Memory | 64 kB | |
| Backlighting | Yes | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP65 | |
| Width | 100mm | |
| Length | 142mm | |
| Depth | 29mm | |
| Dimensions | 142 x 100 x 29 mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Välj alla | ||
|---|---|---|
Brand ABB | ||
Manufacturer Series CP500 | ||
Display Type LCD | ||
Display Size 2 Lines x 20 Characters | ||
Port Type RS232, RS422, RS485 | ||
Onboard Memory 64 kB | ||
Backlighting Yes | ||
Supply Voltage 24 V dc | ||
IP Rating IP65 | ||
Width 100mm | ||
Length 142mm | ||
Depth 29mm | ||
Dimensions 142 x 100 x 29 mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
CP500 - operator panel for SPS AC500
Text display for SPS AC500Access to SPS device dataSimple, fast configurationHigh protection class to IP67
Accessories
Programming software for CP500Programming cable CAB5
Approvals
CE
ABB CP400 Operator Panels
ABB operator panels distinguish by their comprehensive functionality and their very easy handling.,They immediately make the complete operating information of production plants and machines available and therefore enable the user at any time to intervene the production process and to enter or modify parameter settings and commands correspondingly.
