Siemens PXM50 Series Display Panel - 15.6 in, LCD TFT Display, 1366 x 768
- RS-artikelnummer:
- 287-8862
- Tillv. art.nr:
- PXM50-1 / S55623-H133
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
26 321,44 kr
(exkl. moms)
32 901,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 26 321,44 kr |
*vägledande pris
- RS-artikelnummer:
- 287-8862
- Tillv. art.nr:
- PXM50-1 / S55623-H133
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Manufacturer Series | PXM50 | |
| Display Type | LCD TFT | |
| Manufacturer Part No. | PXM50-1 / S55623-H133 | |
| Display Resolution | 1366 x 768 | |
| Display Size | 15.6 in | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series PXM50 | ||
Display Type LCD TFT | ||
Manufacturer Part No. PXM50-1 / S55623-H133 | ||
Display Resolution 1366 x 768 | ||
Display Size 15.6 in | ||
- COO (Country of Origin):
- CN
The Siemens touch panel client with a 15.6-inch high-resolution, capacitive touch display. It features a compact design with a low installation depth, making it suitable for mounting in panel doors or wall-mounted with installation frames. The touch panel operates on AC 24 V, DC 24 V, or Power over Ethernet power supply. It supports communication using an HTML5.0 web server, providing a user-friendly interface. With 21 language options, including English, the touch panel is versatile and can be customized to meet various requirements. It is a reliable and efficient solution for control and monitoring applications in smart building systems.
15.6-inch high-resolution, capacitive touch display for clear and intuitive operation
Compact design with low installation depth for flexible mounting options
Operates on AC 24 V, DC 24 V, or Power over Ethernet power supply
Supports communication using an HTML5.0 web server for seamless integration
Offers 21 language options for a user-friendly interface
Versatile applications in control and monitoring systems for smart buildings
Compact design with low installation depth for flexible mounting options
Operates on AC 24 V, DC 24 V, or Power over Ethernet power supply
Supports communication using an HTML5.0 web server for seamless integration
Offers 21 language options for a user-friendly interface
Versatile applications in control and monitoring systems for smart buildings
relaterade länkar
- Siemens PXM50.E Series Display Panel - 15.6 in 1366 x 768
- Pro-face SP5000 Series TFT Touch Screen HMI - 15.6 in 1366 x 768
- Siemens SIMATIC Series IWP1500MT Web Panel - 15.6 in 1366 x 768
- Bosch Rexroth DR0015 Series ctrlX HMI Display - 15.6 in 1366 x 768
- Siemens SIMATIC Series TP1900 Comfort PRO HMI Panel - 15.6 in 1366 x 768
- Siemens SIMATIC Series ITC1500 V3 HMI Thin Client - 15.6 in 1366 x 768
- Siemens SIMATIC Series ITC1500 V3 PRO HMI Thin Client - 15.6 in 1366 x 768
- Siemens 6AV2128 Series SIMATIC HMI Panel - 15.6 in 1366 x 768