Siemens PXM30 Series Display Panel - 7 in, LCD TFT Display, 1024 x 600

Antal (1 enhet)*

11 195,60 kr

(exkl. moms)

13 994,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +11 195,60 kr

*vägledande pris

RS-artikelnummer:
287-8860
Tillv. art.nr:
PXM30-1 / S55623-H131
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Manufacturer Series

PXM30

Display Type

LCD TFT

Manufacturer Part No.

PXM30-1 / S55623-H131

Display Resolution

1024 x 600

Display Size

7 in

COO (Country of Origin):
CN
The Siemens control point touch panel client is a high-quality 7.0-inch touch panel designed for communication using an HTML5.0 web server. It features a compact design, allowing for low installation depth for mounting in panel doors. The touch panel operates on AC 24 V, DC 24 V, or Power over Ethernet and has a high-resolution, capacitive touch display. With user-friendly settings such as brightness control, time and date formats, language selection, and auto logout, the touch panel offers convenience and flexibility.

High-quality touch panel with a compact design
Supports communication using an HTML5.0 web server
Low installation depth allows for mounting in panel doors
High-resolution capacitive touch display
Operating voltage options, AC 24 V, DC 24 V, or PoE
User-friendly settings for brightness, time format, date format, language, keyboard, auto logout, and screensaver
Suitable for various applications in building automation, HVAC control, and energy management

relaterade länkar