Siemens S 588 Series Display Unit -, TFT Display, 320 x 240

Antal (1 enhet)*

1 278,26 kr

(exkl. moms)

1 597,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 07 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 278,26 kr

*vägledande pris

RS-artikelnummer:
287-8672
Tillv. art.nr:
S 588/12 / 5WG1588-8AB12
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Manufacturer Series

S 588

Display Type

TFT

Manufacturer Part No.

S 588/12 / 5WG1588-8AB12

Display Resolution

320 x 240

COO (Country of Origin):
DE
The Siemens versatile and high-quality colour touch panel with a 320 x 240 pixel TFT colour display and touch screen. With a depth of 263 K (R, G, B 6-bit) and 2 colours, this touch panel allows you to operate it directly through the touch screen. It also features LED background illumination that can be dimmed via the user interface. The panel can be used for displaying and controlling up to 110 KNX functions on 20 control and display pages. It has a built-in real time clock and can function as the master timer in a KNX system. The panel comes with various design frame options for customization and easy installation.

320 x 240 pixel TFT colour display with touch screen
263 K (R, G, B 6-bit) colour depth with 2 colours
Direct operation via touch screen interface
LED background illumination with adjustable brightness
Supports up to 110 KNX functions on 20 control and display pages
Integrated real time clock for time-based functions
Can function as the master timer in a KNX system
Various design frame options for customization and easy installation

relaterade länkar