Phoenix Contact WP 6215-WHPS Series Web Panel - 21.5 in, TFT Display, 1920 x 1080
- RS-artikelnummer:
- 287-7638
- Distrelec artikelnummer:
- 303-08-073
- Tillv. art.nr:
- 1290809
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
18 932,22 kr
(exkl. moms)
23 665,28 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 18 932,22 kr |
*vägledande pris
- RS-artikelnummer:
- 287-7638
- Distrelec artikelnummer:
- 303-08-073
- Tillv. art.nr:
- 1290809
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Manufacturer Series | WP 6215-WHPS | |
| Display Type | TFT | |
| Manufacturer Part No. | 1290809 | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 21.5 in | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Manufacturer Series WP 6215-WHPS | ||
Display Type TFT | ||
Manufacturer Part No. 1290809 | ||
Display Resolution 1920 x 1080 | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- TW
The Phoenix Contact IP66-rated touch panel features a 21.5-inch widescreen display with a 16:9 aspect ratio, delivering high-definition (HD) visuals. Enhanced with projected capacitive (PCAP) technology, the touch panel offers responsive and precise touch input capabilities. It comes pre-installed with Qt Browser software, providing a versatile web browsing experience tailored for industrial applications. The IP66 rating ensures protection against dust and powerful jets of water, making it suitable for rugged environments where durability is paramount.
Ideal for use with PLCnext Engineer or CODESYS
Embedded Linux operating system
Visualization of self-programmed JavaScript applications possible
Embedded Linux operating system
Visualization of self-programmed JavaScript applications possible
relaterade länkar
- Phoenix Contact TP 6215-WHPS Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- Phoenix Contact TP 6185-WHPS Series Touch-Screen HMI Display - 18.5 in 1920 x 1080
- Siemens SIMATIC Series TP2200 Comfort Pro HMI Panel - 21.5 in 1920 x 1080
- Siemens SIMATIC Series ITC2200 V3 HMI Thin Client - 21.5 in 1920 x 1080
- Wachendorff DPL002 Series TFT Display Unit - 21.5 in 1920 x 1080
- Siemens SIMATIC Series ITC2200 V3 PRO HMI Thin Client - 21.5 in 1920 x 1080
- Siemens 6AV2128 Series MTP2200 Unified Comfort Control Unit - 21.5 In 1920 x 1080
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 21.5 In 1920 x 1080