Siemens 6AV2128 Series MTP1200 Unified Comfort HMI Panel - 12.1 in, TFT Display, 1280 x 800
- RS-artikelnummer:
- 282-3483
- Tillv. art.nr:
- 6AV2128-3MB40-0AX0
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
38 299,15 kr
(exkl. moms)
47 873,94 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 38 299,15 kr |
*vägledande pris
- RS-artikelnummer:
- 282-3483
- Tillv. art.nr:
- 6AV2128-3MB40-0AX0
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Manufacturer Series | 6AV2128 | |
| Product Range | MTP1200 Unified Comfort | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV2128-3MB40-0AX0 | |
| Display Resolution | 1280 x 800 | |
| Display Size | 12.1 in | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV2128 | ||
Product Range MTP1200 Unified Comfort | ||
Display Type TFT | ||
Manufacturer Part No. 6AV2128-3MB40-0AX0 | ||
Display Resolution 1280 x 800 | ||
Display Size 12.1 in | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC HMI MTP1200 Unified Comfort Panel hygienic, IP69, stainless steel, hygienic design, 12.1 inch widescreen TFT display, 16 million colors, touch operation, blue FDA-compliant gasket, increased impact protection with splinter protection display front according to directives DIN EN 1672-2, FDA 21 CFR 177.2006, PROFINET interface, configurable as of WinCC Unified Comfort V17, contains open-source software, which is provided free of charge see enclosed Blu-Ray.
Design of display is TFT
relaterade länkar
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 12.1 In 1280 x 800
- Siemens 6AV2128 Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC HMI Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 12.1 in 1280 x 800
- Siemens 6AV2128 Series MTP1000 Unified Comfort HMI Panel - 10.1 in 1280 x 800
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 18.5 In 1920 x 1080
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 15.6 In 1366 x 768