Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.5 in, TFT Display, 1920 x 1080
- RS-artikelnummer:
- 253-4171
- Tillv. art.nr:
- 6AV7285-6LH00-0AA0
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
29 404,41 kr
(exkl. moms)
36 755,51 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 29 404,41 kr |
*vägledande pris
- RS-artikelnummer:
- 253-4171
- Tillv. art.nr:
- 6AV7285-6LH00-0AA0
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Manufacturer Series | SIMATIC | |
| Product Range | IFP2200 V2 | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV7285-6LH00-0AA0 | |
| Display Resolution | 1920 x 1080 | |
| Number of Ports | 2 | |
| Backlighting | Yes | |
| Display Size | 21.5 in | |
| IP Rating | IP20, IP66, IP69 | |
| Kit Included | No | |
| Interface | Ethernet / Display Port | |
| Dimensions | 544 x 345 x 62.5 mm | |
| Maximum Operating Temperature | +45°C | |
| Depth | 62.5mm | |
| Length | 345mm | |
| Minimum Operating Temperature | 0°C | |
| Width | 544mm | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC | ||
Product Range IFP2200 V2 | ||
Display Type TFT | ||
Manufacturer Part No. 6AV7285-6LH00-0AA0 | ||
Display Resolution 1920 x 1080 | ||
Number of Ports 2 | ||
Backlighting Yes | ||
Display Size 21.5 in | ||
IP Rating IP20, IP66, IP69 | ||
Kit Included No | ||
Interface Ethernet / Display Port | ||
Dimensions 544 x 345 x 62.5 mm | ||
Maximum Operating Temperature +45°C | ||
Depth 62.5mm | ||
Length 345mm | ||
Minimum Operating Temperature 0°C | ||
Width 544mm | ||
- COO (Country of Origin):
- DE
Siemens HMI Panel, 21.5in Display Size, LED Backlight - SIMATIC Series - 6AV74856BE000AA0
Want to manage process control applications with a swipe of your finger? Look to this HMI panel from Siemens. It has a multi-touch display that makes it a breeze to monitor your machinery and zoom in on data for close analysis. A high resolution of 1920 x 1080 pixels means you can count on a clear image. The unit has a DisplayPort interface that lets you project data onto another screen. It doesn't get hot under the collar in harsh work environments, thanks to its wide operating temperature range of 0°C to +45°C. You'll find this device used in lighting systems and factory automation.
Features & Benefits
• Dimmable backlight for good visibility in most lighting conditions
• Ethernet interface for ease of data transfer
• Long-lasting backlight has a mean time between failures of 50,000 hours at +25°C
• Ethernet interface for ease of data transfer
• Long-lasting backlight has a mean time between failures of 50,000 hours at +25°C
What supply voltage does this device need?
It works with a supply voltage of 24V DC, so it's a good fit for low-voltage setups.
Can the panel withstand exposure to moisture?
Yes. The screen's IP69K rating means it's dust-tight and can withstand the high-temperature, high-pressure water jets you'd expect in settings that need to be regularly washed down.
relaterade länkar
- Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.5 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 PRO Flat Panel - 21.5 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 extended Flat Panel - 21.5 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.1 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 PRO Flat Panel - 21.1 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 Basic Flat Panel - 22 in 1920 x 1080
- Siemens SIMATIC Series TP2200 Comfort Pro HMI Panel - 21.5 in 1920 x 1080
- Siemens SIMATIC Series ITC2200 V3 HMI Thin Client - 21.5 in 1920 x 1080