Siemens SIMATIC Series ITC2200 V3 PRO HMI Thin Client - 22 in, TFT Display, 1920 x 1080
- RS-artikelnummer:
- 253-4106
- Tillv. art.nr:
- 6AV66461BB221AA0
- Tillverkare / varumärke:
- Siemens
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 253-4106
- Tillv. art.nr:
- 6AV66461BB221AA0
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Manufacturer Series | SIMATIC | |
| Product Range | ITC2200 V3 PRO | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 22 in | |
| Interface | Ethernet | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC | ||
Product Range ITC2200 V3 PRO | ||
Display Type TFT | ||
Display Resolution 1920 x 1080 | ||
Display Size 22 in | ||
Interface Ethernet | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ITC2200 V3 PRO standard design industrial thin client has 22 inch widescreen TFT display and capacitive touch sensor. It supports RDP, VNC protocols and HTML5, CSS Web browser. It has non-reflective and tempered mineral glass screen.
Detachable from computer unit: 100 m
Multi-touch screen
IP65 degree of protection at the front
Supporting foot mounting
Multi-touch screen
IP65 degree of protection at the front
Supporting foot mounting
relaterade länkar
- Siemens SIMATIC Series ITC2200 V3 HMI Thin Client - 21.5 in 1920 x 1080
- Siemens SIMATIC Series ITC2200 V3 PRO HMI Thin Client - 21.5 in 1920 x 1080
- Siemens SIMATIC Series ITC2200 V3 PRO HMI Thin Client - 22 in 1920 x 1080
- Siemens SIMATIC Series ITC1500 V3 HMI Thin Client - 15 in 1366 x 768
- Siemens SIMATIC Series ITC1900 V3 HMI Thin Client - 18.5 in 1366 x 768
- Siemens SIMATIC Series ITC1500 V3 HMI Thin Client - 15.6 in 1366 x 768
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 23.8 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1920 x 1080