Siemens SIMATIC Series IFP2400 V2 extended Flat Panel - 23.8 in, TFT Display, 1920 x 1080

Antal (1 enhet)*

29 112,90 kr

(exkl. moms)

36 391,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +29 112,90 kr

*vägledande pris

RS-artikelnummer:
252-7324
Tillv. art.nr:
6AV78637MA102NA0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

IFP2400 V2 extended

Display Type

TFT

Display Resolution

1920 x 1080

Display Size

23.8 in

Interface

HDbaseT / Display Port

COO (Country of Origin):
DE
The Siemens SIMATIC IFP2400 V2 extended 24 inch multi-touch display which having a 1920 x 1080 pixel resolution. It has TFT widescreen display with LED backlighting. The display port can be placed up to 100 m away from HD base. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to +50°C. This multi-touch display having a brightness of 250 cd/m² and contrast of 1000:1.

Screen diagonal is 60.47 cm
Display width is 527 mm and height is 296 mm
Non-reflective and tempered mineral glass screen
Degree and class of protection is IP65

relaterade länkar