Siemens SIMATIC Series IFP2200 V2 PRO Flat Panel - 21.5 in, TFT Display, 1920 x 1080

Antal (1 enhet)*

30 649,98 kr

(exkl. moms)

38 312,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +30 649,98 kr

*vägledande pris

RS-artikelnummer:
252-7296
Tillv. art.nr:
6AV78634MA142NA0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

IFP2200 V2 PRO

Display Type

TFT

Display Resolution

1920 x 1080

Display Size

21.5 in

Interface

Display Port

COO (Country of Origin):
DE
The Siemens SIMATIC IFP2200 V2 PRO flat panel 22 inch multi-touch display which having a 1920 x 1080 pixel resolution. It has TFT widescreen display with LED backlighting. The display port can be placed up to 100 m away from HD base. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to +50°C. This multi-touch display having a brightness of 250 cd/m² and contrast of 1000:1.

Screen diagonal is 54.6 cm
Display width is 476.1 mm and height is 267.8 mm
Non-reflective and tempered mineral glass screen
Degree and class of protection is IP65

relaterade länkar