Siemens SIMATIC Series IFP1500 Basic Flat Panel - 15 in, TFT Display, 1366 x 768

Antal (1 enhet)*

8 635,58 kr

(exkl. moms)

10 794,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +8 635,58 kr

*vägledande pris

RS-artikelnummer:
249-6559
Tillv. art.nr:
6AV78622BD000AA0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

IFP1500 Basic

Display Type

TFT

Display Resolution

1366 x 768

Display Size

15 in

Interface

Display Port/VGA

COO (Country of Origin):
CN

Siemens SIMATIC Series Flat Panel, TFT Display, IP65 - 6AV78622BD000AA0


This flat panel serves as a visual interface for industrial applications, delivering clarity and performance. Featuring a 15.6-inch TFT display with a resolution of 1366 x 768 pixels, it meets the needs of automation and control environments. Built for challenging conditions, this monitor is suitable for both indoor and outdoor installation, ensuring versatility.

Features & Benefits


• IP65 rated for dust and water protection
• Touchscreen capability enhances user interaction
• 16 million colours provide vibrant display quality
• Multiple connection options, including USB and DisplayPort
• Dimmable backlighting for adjustable brightness
• Operates in environments with a maximum temperature of 45°C

Applications


• Industrial automation control systems
• Monitoring in electrical and mechanical sectors
• Durable display solutions for various environments
• Can be installed in both portrait and landscape orientations
• User interfaces requiring high-resolution feedback

What is the recommended installation orientation?


The monitor can be installed in either portrait or landscape formats, offering flexibility based on user requirements.

Can it handle high temperatures?


Yes, the unit operates efficiently in temperatures up to 45°C, making it suitable for various environments.

What interface options are available?


It supports USB and DisplayPort connections, facilitating easy integration with existing systems.

How does the touch functionality work?


The monitor features an analogue-resistive touchscreen design, enhancing user interactions through direct contact.

Is it easy to maintain for long-term use?


The robust design requires minimal maintenance, ensuring longevity in demanding settings.

relaterade länkar