Beijer Electronics X2 pro 7 Series HMI Panel - 7 in, TFT LCD Display
- RS-artikelnummer:
- 216-3504
- Tillv. art.nr:
- 630000205
- Tillverkare / varumärke:
- Beijer Electronics
Antal (1 enhet)*
20 107,36 kr
(exkl. moms)
25 134,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 7 enhet(er) är redo att levereras
- Plus 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 20 107,36 kr |
*vägledande pris
- RS-artikelnummer:
- 216-3504
- Tillv. art.nr:
- 630000205
- Tillverkare / varumärke:
- Beijer Electronics
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
| Brand | Beijer Electronics | |
| Manufacturer Series | X2 pro 7 | |
| Display Type | TFT LCD | |
| Manufacturer Part No. | 630000205 | |
| Display Size | 7 in | |
| Välj alla | ||
|---|---|---|
Brand Beijer Electronics | ||
Manufacturer Series X2 pro 7 | ||
Display Type TFT LCD | ||
Manufacturer Part No. 630000205 | ||
Display Size 7 in | ||
- COO (Country of Origin):
- TW
The Beijer Electronics X2 pro 7 - B2 touch operator panel having TFT-LCD with LED backlight. It has housing made up of powder coated aluminium and grey in colour.
Power consumption 12W
Operating temperature -10°C to +60°C
Operating temperature -10°C to +60°C
relaterade länkar
- Beijer Electronics X2 Pro 12 Series HMI HMI Panel - 12.1 in 800 x 480
- Beijer Electronics X2 Marine 7 Series HMI HMI Panel - 7 in 800 x 480
- Beijer Electronics X2 Control 4 Series HMI HMI Panel - 7 in 800 x 480
- Beijer Electronics X2 Marine 7 HB Series HMI HMI Panel - 7 in 800 x 480
- Beijer Electronics X2 Marine 7 SC Series HMI HMI Panel - 7 in 800 x 480
- Beijer Electronics X2 base 5 Series HMI Panel - 5.5 in, TFT LCD Display
- Beijer Electronics X2 Marine 7 HB SC Series HMI HMI Panel - 7 in 800 x 480
- Beijer Electronics X2 Base 10 v2 Series HMI HMI Panel - 10.1 in 1024 x 600