Omron 15.4in Industrial Monitor 1280 x 800 Touch Screen
- RS-artikelnummer:
- 215-3327
- Tillv. art.nr:
- NYM15W-C1000
- Tillverkare / varumärke:
- Omron
Antal (1 enhet)*
52 782,60 kr
(exkl. moms)
65 978,25 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 52 782,60 kr |
*vägledande pris
- RS-artikelnummer:
- 215-3327
- Tillv. art.nr:
- NYM15W-C1000
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Omron industrial-quality touchscreen monitors are good-looking but more importantly they also enable the operator and the maintenance engineer to interact with the machine more effectively. Our smart algorithms mean the touchscreen controller can detect non-standard actions such as false touches, palm rejection, water and cleaning - even if the user is wearing gloves.
12.1, 15.4 and 18.5 inch industrial display
Multitouch projected capacitive touchscreen
Standard and 100 m cable
Easy mounting
Multitouch projected capacitive touchscreen
Standard and 100 m cable
Easy mounting
relaterade länkar
- Omron 12.1in Industrial Monitor 1, 280 x 800 Touch Screen
- Omron 18.5in Industrial Monitor 1 920 Touch Screen
- Phoenix Contact Touch-Screen HMI Display - 10.1 in 1280 x 800
- Omron NA5-V1 Series HMI Touch Screen HMI - 15.4 in 1280 x 800
- Omron NA5-V1 Series HMI Touch Screen HMI - 12.1 in 1280 x 800
- Phoenix Contact TFT Touch Screen HMI - 12.1 in 1280 x 800
- MicroTouch IC-100P Series Touch-Screen HMI Display - 10.1 in 1280 x 800
- Wachendorff JWS121 Series TFT Touch-Screen HMI Display - 12.1 in 1280 x 800