Display Visions EA HMI Series HMI Touch-Screen HMI Display - 4.3 in, TFT Display, 480 x 272pixels

Antal (1 enhet)*

3 979,47 kr

(exkl. moms)

4 974,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 979,47 kr

*vägledande pris

RS-artikelnummer:
634-721
Tillv. art.nr:
EA HMI043LU-42ATCS
Tillverkare / varumärke:
Display Visions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Display Visions

Manufacturer Series

EA HMI

Product Range

HMI

Display Type

TFT

Manufacturer Part No.

EA HMI043LU-42ATCS

Display Resolution

480 x 272pixels

Display Size

4.3 in

COO (Country of Origin):
DE
The Display Vision 4.3 Inch HMI Brilliant color display with a typical brightness of 1,000 cd/m² and includes a touch panel for easy interaction. Operating in slave mode, it offers a wide viewing angle of ±170° and supports Modbus RTU and TCP for remote communication. The display content is fully customizable, allowing text, pictures, values, bargraphs, and instruments, and it supports up to 256 Modbus registers.

Wide power supply range 5V from 30V
Wall mount and panel mount
More sizes are under development
Quick and easy cable commissioning thanks to tool free push-in connection technology

relaterade länkar