Siemens 6AV2128 Series MTP1900 Unified Comfort Control Unit - 18.5 In, TFT Display, 1920 x 1080

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

55 661,49 kr

(exkl. moms)

69 576,86 kr

(inkl. moms)

RS-artikelnummer:
159-061
Tillv. art.nr:
6AV2128-3UB36-0AX1
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Manufacturer Series

6AV2128

Product Range

MTP1900 Unified Comfort

Display Type

TFT

Manufacturer Part No.

6AV2128-3UB36-0AX1

Display Resolution

1920 x 1080

Display Size

18.5 In

COO (Country of Origin):
DE
The Siemens Unified Comfort Panel features an 18.5 inch widescreen TFT display, boasting a resolution of 1920 x 1080 pixels and a colour depth of over 16 million colours. Designed for robust industrial environments, it offers a reliable PROFINET interface, ensuring seamless connectivity. The device operates on a DC supply voltage of 24 V, with a permissible range of 19.2 V to 28.8 V, ensuring expansive operational flexibility.

Includes four USB 31 Gen 1 type A interfaces for efficient peripheral connection
IP65 front protection allows for use in demanding environments
Real time hardware clock ensures accurate timekeeping for operational tasks
Offers a wide ambient temperature range, supporting operation from 0 °C to 45 °C
Reduced energy consumption compared to traditional displays enhances overall efficiency

relaterade länkar