MikroElektronika Button 2 Click GPIO Development Kit for Industrial Use

Antal (1 enhet)*

183,12 kr

(exkl. moms)

228,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +183,12 kr

*vägledande pris

RS-artikelnummer:
298-858
Tillv. art.nr:
MIKROE-6275
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Kit Classification

Development Kit

User Interface

GPIO

For Use With

Industrial Use

Kit Name

Button 2 Click

COO (Country of Origin):
RS
The MikroElektronika Button 2 Click is a compact board designed for tactile input detection in various applications. It features the TL3215AF160BQ tactile switch from ESwitch, which offers high reliability with a 2mm actuator, 160gf actuation force, and a lifespan of 1,000,000 cycles. The switch includes a silver contact material and integrates a blue LED for visual feedback. The board supports the Click Snap feature for flexible use, making it ideal for user interface controls in consumer electronics, industrial equipment, and automotive systems where precise and responsive tactile feedback is essential.

High reliability and precise operation
Switch with 2mm actuator
160gf actuation force
Silver contact material

Relaterade länkar