Brand-Rex LDC Touch Click I2C Development Board for LDC3114-Q1 for mikroBUSTM Socket

Antal (1 enhet)*

239,34 kr

(exkl. moms)

299,18 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +239,34 kr

*vägledande pris

RS-artikelnummer:
122-079
Tillv. art.nr:
MIKROE-5204
Tillverkare / varumärke:
Brand-Rex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Brand-Rex

Product Type

HMI Development Tool

Standards/Approvals

AEC-Q100

Kit Classification

Development Board

Featured Device

LDC3114-Q1

User Interface

I2C

For Use With

mikroBUSTM Socket

Kit Name

LDC Touch Click

COO (Country of Origin):
RS
The MIKROE LDC Touch Click is a sophisticated add on board tailored for intuitive inductive touch applications, seamlessly integrating advanced technology for efficient human-machine interfaces. At its core lies the LDC3114-Q1, an exceptionally precise inductance to digital converter designed by Texas Instruments. This compact board features adjustable sensitivity for each channel, enabling it to accurately detect micro-deflections from conductive targets, translating these nuances into reliable touch signals.

Utilises a hybrid multichannel inductance to digital converter

Supports adjustable sensitivity for enhanced interaction

Offers multiple operational modes for diverse application needs

Incorporates four touch buttons with clear LED indicators

Communicates via a standard I2C interface for easy integration

Features a low power mode for energy efficient performance

Relaterade länkar