Festo IO-Link Module For Use With HMI HMI
- RS-artikelnummer:
- 194-314
- Tillv. art.nr:
- CDPX-EA-V2
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
3 990,34 kr
(exkl. moms)
4 987,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 990,34 kr |
*vägledande pris
- RS-artikelnummer:
- 194-314
- Tillv. art.nr:
- CDPX-EA-V2
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Accessory Type | I/O Module | |
| For Use With HMI | HMI | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Accessory Type I/O Module | ||
For Use With HMI HMI | ||
- COO (Country of Origin):
- IT
The Festo Input Output Module is a versatile component designed for modern automation solutions. Tailored to enhance operational efficiency, this module integrates seamlessly into various systems, providing robust performance in challenging environments. Its compact design ensures that it fits easily into tight spaces, while advanced features support a wide array of functionalities, making it suitable for both industrial and commercial applications. With a commendable degree of protection, this module excels at maintaining reliability in diverse temperature and humidity conditions, ensuring continuous operation.
Compact dimensions ensure easy integration into space constrained setups
High level electrical isolation enhances system safety and reliability
Multiple digital inputs and outputs allow for versatile control options
Designed to operate in a wide temperature range ensuring reliability in various climates
Robust overload protection safeguards against potential faults
Ventilation ports maintain optimal operating conditions even under load
High level electrical isolation enhances system safety and reliability
Multiple digital inputs and outputs allow for versatile control options
Designed to operate in a wide temperature range ensuring reliability in various climates
Robust overload protection safeguards against potential faults
Ventilation ports maintain optimal operating conditions even under load
relaterade länkar
- Festo IO-Link Module For Use With HMI HMI
- Festo IO-Link Module 30m For Use With HMI HMI
- Festo CPX-AP-A Series I/O module for Use with Integration of IO LINK Devices IO LINK Communication,
- Hilscher netFIELD Series I/O module for Use with IO-Link IO-Link Device Class A, 24 V DC
- Turck IO-Link Module
- Festo EN 61131-9 Standard
- Festo CDPX Series HMI Panel - 4.3 in 480 x 272
- Festo CDPX Series HMI Panel - 15.6 in 1366 x 768