Southco Stainless Steel Concealed Hinge, Screw Fixing, 38.5mm x 76mm x 5mm
- RS-artikelnummer:
- 447-5026
- Tillv. art.nr:
- R6-21-23-RS
- Tillverkare / varumärke:
- Southco
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
411,14 kr
(exkl. moms)
513,92 kr
(inkl. moms)
- RS-artikelnummer:
- 447-5026
- Tillv. art.nr:
- R6-21-23-RS
- Tillverkare / varumärke:
- Southco
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
| Brand | Southco | |
| Material | Stainless Steel | |
| Hinge Type | Concealed Hinge | |
| Length | 38.5mm | |
| Width | 76mm | |
| Thickness | 5mm | |
| Fixing Method | Screw | |
| Fixing Hole Size | M5 | |
| Välj alla | ||
|---|---|---|
Brand Southco | ||
Material Stainless Steel | ||
Hinge Type Concealed Hinge | ||
Length 38.5mm | ||
Width 76mm | ||
Thickness 5mm | ||
Fixing Method Screw | ||
Fixing Hole Size M5 | ||
Concealed Door/ Lid Stay Hinge
Door stay for horizontal door and lid applications
Stainless steel offers excellent anti-corrosive properties - particulary suited to the food, pharmaceutical and other clean industries
Stainless steel offers excellent anti-corrosive properties - particulary suited to the food, pharmaceutical and other clean industries






Relaterade länkar
- Southco Steel Concealed Hinge 38.5mm x 76mm x 5mm
- Southco Stainless Steel Concealed Hinge, 38.5mm x 76mm x 5mm
- Southco Steel Concealed Hinge Weld-on Fixing, 38.5mm x 76mm x 8.4mm
- Southco Stainless Steel Concealed Hinge Weld-on Fixing, 38.5mm x 76mm x 8.4mm
- Pinet Steel Concealed Hinge 102mm x 80.5mm x 76mm
- Pinet Steel Concealed Hinge 60mm x 3mm
- RS PRO Stainless Steel Concealed Hinge 67mm x 14mm
- RS PRO Stainless Steel Concealed Hinge 51.5mm x 12mm