Southco Satin Chrome, Chrome Plated, Polished, Black Powder Coated, Zinc Plated, Bright Chrome, Powder Coated Nylon
- RS-artikelnummer:
- 245-5610
- Tillv. art.nr:
- 96-50-420-11
- Tillverkare / varumärke:
- Southco
Mängdrabatt möjlig
Antal (1 förpackning med 2 enheter)*
183,54 kr
(exkl. moms)
229,42 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 68 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 2 - 8 | 91,77 kr | 183,54 kr |
| 10 - 18 | 87,25 kr | 174,50 kr |
| 20 - 58 | 82,49 kr | 164,98 kr |
| 60 + | 77,11 kr | 154,22 kr |
*vägledande pris
- RS-artikelnummer:
- 245-5610
- Tillv. art.nr:
- 96-50-420-11
- Tillverkare / varumärke:
- Southco
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
| Brand | Southco | |
| Material | Nylon | |
| Product Type | Barrel Hinge | |
| Hinge Type | Barrel | |
| Length | 78mm | |
| Closing Type | Free Swinging | |
| Width | 28.5 mm | |
| Thickness | 19mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Finish | Satin Chrome, Chrome Plated, Polished, Black Powder Coated, Zinc Plated, Bright Chrome, Powder Coated | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand Southco | ||
Material Nylon | ||
Product Type Barrel Hinge | ||
Hinge Type Barrel | ||
Length 78mm | ||
Closing Type Free Swinging | ||
Width 28.5 mm | ||
Thickness 19mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Finish Satin Chrome, Chrome Plated, Polished, Black Powder Coated, Zinc Plated, Bright Chrome, Powder Coated | ||
Standards/Approvals No | ||




Nylon In-line & Offset Lift-Off Hinges
Quick, easy door removal
Ergonomic design offers high strength to size ratio
Non-conducting and corrosion resistant
Door can be permanently installed
Black colour
Relaterade länkar
- Southco Nylon Barrel Hinge with a Lift-off Pin 78mm x 28.5mm x 19mm
- Southco Zinc Barrel Hinge with a Lift-off Pin 62.5mm x 17.5mm x 15mm
- Southco Zinc Barrel Hinge with a Lift-off Pin 63.8mm x 32.5mm x 17.5mm
- Southco Nylon Barrel Hinge with a Lift-off Pin 58mm x 21.5mm x 14.3mm
- Southco Zinc Barrel Hinge with a Lift-off Pin 56mm x 15mm x 17.5mm
- Southco Gloss Stainless Steel Strap Hinge 78mm x 38.2mm x 9mm
- Southco Gloss Stainless Steel Butt Hinge 78mm x 38.2mm x 9mm
- RS PRO Thermoplastic Barrel Hinge with a Lift-off Pin 83mm x 19mm x 22mm