RS PRO Black Powder Coated Thermoplastic Barrel with a Lift Off Pin, Screw Fixing, 83 mm x 28 mm x 22 mm
- RS-artikelnummer:
- 110-4575
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 påse med 2 enheter)*
123,44 kr
(exkl. moms)
154,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 26 enhet(er) är redo att levereras
- Plus 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per påse | Per enhet* |
|---|---|---|
| 1 - 4 | 123,44 kr | 61,72 kr |
| 5 - 9 | 117,49 kr | 58,745 kr |
| 10 - 29 | 111,10 kr | 55,55 kr |
| 30 + | 103,82 kr | 51,91 kr |
*vägledande pris
- RS-artikelnummer:
- 110-4575
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Barrel Hinge | |
| Material | Thermoplastic | |
| Hinge Type | Barrel | |
| Closing Type | Free Swinging | |
| Length | 83mm | |
| Width | 28 mm | |
| Thickness | 22mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Finish | Black Powder Coated | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barrel Hinge | ||
Material Thermoplastic | ||
Hinge Type Barrel | ||
Closing Type Free Swinging | ||
Length 83mm | ||
Width 28 mm | ||
Thickness 22mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Finish Black Powder Coated | ||
Standards/Approvals No | ||
- COO (ursprungsland):
- CN
RS Pro Plastic Offset Lift Off Hinge
The RS Pro off set removable lift off hinges are designed for you to remove your doors without needing tools. The high impact resistant thermoplastic hinges can also be used to mount doors.
Features and Benefits
Cost effective
Quick and easy door removal
Simple installation
Available in right or left handed
Relaterade länkar
- RS PRO Thermoplastic Barrel Hinge with a Lift-off Pin 83mm x 28mm x 22mm
- RS PRO Thermoplastic Barrel Hinge with a Lift-off Pin 83mm x 19mm x 22mm
- RS PRO Thermoplastic Barrel Hinge with a Lift-off Pin 62mm x 22mm x 17mm
- Pinet Steel Butt Hinge with a Lift-off Pin 50mm x 30mm x 1.2mm
- Pinet Steel Butt Hinge with a Lift-off Pin 30mm x 40mm x 1.2mm
- Elesa PA Barrel Hinge with a Lift-off Pin 64mm x 14.5mm x 21mm
- Steinbach & Vollman Steel Butt Hinge with a Lift-off Pin 76mm x 57mm x 12mm
- Pinet Steel Butt Hinge with a Lift-off Pin 80mm x 50mm x 1.5mm