TE Connectivity PCB Mount RF Relay, 9V dc Coil, DPDT
- RS-artikelnummer:
- 181-195
- Tillv. art.nr:
- 2-1462040-6
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 rulle med 1000 enheter)*
22 174,50 kr
(exkl. moms)
27 718,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per enhet* |
|---|---|---|
| 1 + | 22 174,50 kr | 22,175 kr |
*vägledande pris
- RS-artikelnummer:
- 181-195
- Tillv. art.nr:
- 2-1462040-6
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Resistance | 579 Ω | |
| Relay Type | RF Relay | |
| Contact Resistance | 50 mΩ | |
| Insertion Loss | 0.03 And 0.33 dB | |
| Isolation | 18.8 And 37 dB | |
| Contact Configuration | DPDT | |
| Coil Voltage | 9V dc | |
| Mounting Type | PCB Mount | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 579 Ω | ||
Relay Type RF Relay | ||
Contact Resistance 50 mΩ | ||
Insertion Loss 0.03 And 0.33 dB | ||
Isolation 18.8 And 37 dB | ||
Contact Configuration DPDT | ||
Coil Voltage 9V dc | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CZ
The TE Connectivity IM signal relays, as part of our smallest types of electromechanical relays, offer a wide and deep range of variations suitable for many applications. The IM series are equipped with 2 changeover contacts in both monostable or bistable versions, available in multiple coil solutions, performance types and pin layouts.
Slim line 10x6 mm and low profile 5.65 mm
High mechanical shock resistance up to 50 g functional
High dielectric and surge capability up to 2500 Vrms
Low coil power consumption
Minimum board space 60mm²
High mechanical shock resistance up to 50 g functional
High dielectric and surge capability up to 2500 Vrms
Low coil power consumption
Minimum board space 60mm²
relaterade länkar
- TE Connectivity PCB Mount RF Relay DPDT
- TE Connectivity PCB Mount RF Relay DPDT
- TE Connectivity PCB Mount RF Relay DPDT
- TE Connectivity PCB Mount RF Relay DPDT
- TE Connectivity PCB Mount RF Relay DPDT
- TE Connectivity PCB Mount RF Relay DPDT
- TE Connectivity PCB Mount RF Relay DPDT
- TE Connectivity PCB Mount RF Relay DPDT