TE Connectivity PCB Mount RF Relay, 4.5V dc Coil, DPDT

Antal (1 rulle med 1000 enheter)*

20 869,89 kr

(exkl. moms)

26 087,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 08 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
Per enhet*
1 +20 869,89 kr20,87 kr

*vägledande pris

RS-artikelnummer:
181-169
Tillv. art.nr:
3-1462040-1
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Coil Resistance

203 Ω

Relay Type

RF Relay

Contact Resistance

50 mΩ

Insertion Loss

0.03 And 0.33 dB

Isolation

18.8 And 37 dB

Contact Configuration

DPDT

Coil Voltage

4.5V dc

Mounting Type

PCB Mount

COO (Country of Origin):
CZ
The TE Connectivity IM signal relays, as part of our smallest types of electromechanical relays, offer a wide and deep range of variations suitable for many applications. The IM series are equipped with 2 changeover contacts in both monostable or bistable versions, available in multiple coil solutions, performance types and pin layouts.

Slim line 10x6 mm and low profile 5.65 mm
High mechanical shock resistance up to 50 g functional
High dielectric and surge capability up to 2500 Vrms
Low coil power consumption
Minimum board space 60mm²

relaterade länkar