RS PRO Stainless Steel Locking Nut, DIN 985, M4

Antal (1 förpackning med 500 enheter)*

598,50 kr

(exkl. moms)

748,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 12 500 enhet(er) är redo att levereras
  • Plus 3 500 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
500 +1,197 kr598,50 kr

*vägledande pris

RS-artikelnummer:
264-6449
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Imperial or Metric

Metric

Nut Type

Nylon Insert Self Locking Type T

Thread Size

M4

Material

Stainless Steel

Type

Nylon Insert

Stainless Steel Type

A2 304

Width

7.0mm

Overall Height

2.90mm

Standards Met

DIN 985

RS PRO A2 Stainless Steel Locking Nut


From the trusted RS PRO brand, these lock nuts contain a nylon insert for safe and secure fastening. They are designed to remain secure despite conditions of severe vibration. The nut is made from A2 stainless steel with a bright zinc plating, for durability and environmental resistance over a long period of use. As it is A2 graded, it is even suitable for use in the food industry.

Features and Benefits:


  • Locking nuts for heavy-duty applications

  • Glass-filled nylon inserts

  • A2 Stainless Steel

Applications:


Unlike conventional fasteners, lock nuts, sometimes known as self-locking nuts, contain a plastic insert that deforms to the thread of the fastener and prevents loosening without the aid lock threading adhesive.They are commonly used in applications where a secure fastening is required or when joining soft materials such as wood and plastics where high surface pressure might damage the material, or when there is a short clamp load. However, their principal advantage is in applications where there is a high degree of vibration. Locking nuts resist loosening over time in dynamic load conditions and because of this, they are often used in:
  • Domestic appliances such as washers and dryers

  • Industrial machinery

  • Automotive industry

How many times can a self-locking nut be used?


While a locking nut can be removed in much the same way a conventional nut can, their nylon inserts deform and degrade with each use. Therefore it is not recommended that self-locking nuts be re-used if it can be avoided, as their primary characteristic- the ability to dampen vibration and stress from dynamic loads- lessens in efficacy with each use.

How to tighten a self-locking nut?


Locknuts can be applied in much the same way as conventional nuts. It is recommended to finger tighten as much as possible, and then tighten with an appropriate tool until the required torque is reached.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Small Pack Size: 521923
Large Pack Size: 2646449

Relaterade länkar