RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M3.5

Mängdrabatt möjlig

Antal (1 påse med 250 enheter)*

78,33 kr

(exkl. moms)

97,91 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 63 enhet(er) är redo att levereras
  • Plus 4 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per Påse
Per enhet*
1 - 478,33 kr0,313 kr
5 - 974,26 kr0,297 kr
10 - 2970,34 kr0,281 kr
30 +66,08 kr0,264 kr

*vägledande pris

RS-artikelnummer:
560-300
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M3.5

Material

Steel

Type

Full

Finish

Bright Zinc Plated

Width

6.0mm

Overall Height

2.80mm

Standards Met

DIN 934

COO (Country of Origin):
CN

RS PRO Steel Hex Nuts – Metric Thread


RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.

Features and Benefits:


Offer an easy fasten and loosen experience for the users
Accessible from a 360 degree angle because of their dynamic shape
The hexagonal shaped nut makes it easy to work with and is versatile - ideal for tight spots
Steel full hex nut, bright zinc plated (BZP)
Grade 8
Available in different finishes and materials

Typical Applications:


Hex nuts are the most common type of nut and are for general-purpose fastening applications
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals

Standards
DIN 934

FAQs


What is BZP?
Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof, but expensive, BZP Steel offers a great solution and is massively cost-effective.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Relaterade länkar