- RS-artikelnummer:
- 290-6203
- Tillv. art.nr:
- 1321
- Tillverkare / varumärke:
- Anderson Power Products
418 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
110,77 kr
(exkl. moms)
138,46 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 38 | 110,77 kr | 221,54 kr |
40 - 148 | 88,725 kr | 177,45 kr |
150 - 598 | 72,555 kr | 145,11 kr |
600 - 1198 | 65,465 kr | 130,93 kr |
1200 + | 62,14 kr | 124,28 kr |
- RS-artikelnummer:
- 290-6203
- Tillv. art.nr:
- 1321
- Tillverkare / varumärke:
- Anderson Power Products
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
30A, 75A, 120A Contacts and Housing
Single pole modules which join together with a dovetail to allow the assembly of custom configurations. Module halves are genderless ensuring design flexiblity and ease of assembly. Cyanoarcrylate adhesives may be ulitised to permanently secure module housings together.
Features:
Silver Plated copper contacts in 30A, 75A and 120A ratings
Contacts can be crimped or soldered & snap fit into single pole housing
Suitable for process control, panel building and other power applications
Contacts derate when grouped with 4 or more modules, see selection guide table
Contacts can be crimped or soldered & snap fit into single pole housing
Suitable for process control, panel building and other power applications
Contacts derate when grouped with 4 or more modules, see selection guide table
Approvals
UL Listed E26226, CSA Certified LR 25154
Note
The PP120 series has bee re-tested under the UL standard and due to this it has been up-rated to 240A. The housing will still state 120SB and show 120A rating until further notice. Please refer to the new datasheet for details.
Approvals
UL Listed E26226, CSA Certified LR 25154
Specifikationer
Attribute | Value |
---|---|
Type | Connector Housing |
Series | PP120 |
Current Rating | 240A |
- RS-artikelnummer:
- 290-6203
- Tillv. art.nr:
- 1321
- Tillverkare / varumärke:
- Anderson Power Products