- RS-artikelnummer:
- 242-0723
- Tillv. art.nr:
- T2111322201-000
- Tillverkare / varumärke:
- TE Connectivity
40 I lager för avsändande samma dag
Pris (ex. moms) Varje
283,68 kr
(exkl. moms)
354,60 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 4 | 283,68 kr |
5 + | 272,37 kr |
- RS-artikelnummer:
- 242-0723
- Tillv. art.nr:
- T2111322201-000
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
The TE Connectivity HDC HMN shielding modular insert is designed to provide EMC protection solutions in modular systems. The existing solution needs two connectors to transition power and signal separately, with new HMN shielding modular insert. Which enables the customer to combine signal and power in one modular system.
Size reduction for signal transmission solution
Ensure signal performance together with power
Small quantity components design
Reliable HDC dynamic contact
Ensure signal performance together with power
Small quantity components design
Reliable HDC dynamic contact
Specifikationer
Attribute | Value |
---|---|
Current Rating | 2.2A |
Gender | Female |
Series | HDC HMN |
Type | Modular Insert |
Termination Method | Crimp |
For Use With | Modular System |
Voltage Rating | 32 V |
Mounting Type | Cable Mount |
IP Rating | IP65 |
Number of Contacts | 32 |
Series Number | T2111322201 |
Body Orientation | Straight |