- RS-artikelnummer:
- 191-9960
- Tillv. art.nr:
- T2010322201-000
- Tillverkare / varumärke:
- TE Connectivity
10 I lager för avsändande samma dag
Pris (ex. moms) Var (i en låda med 5)
136,03 kr
(exkl. moms)
170,04 kr
(inkl. moms)
Enheter | Per enhet | Per Box* |
---|---|---|
5 - 5 | 136,03 kr | 680,15 kr |
10 - 20 | 113,828 kr | 569,14 kr |
25 - 45 | 110,744 kr | 553,72 kr |
50 + | 107,84 kr | 539,20 kr |
- RS-artikelnummer:
- 191-9960
- Tillv. art.nr:
- T2010322201-000
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 10A |
Series | HDC HA |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 16P+E |
Voltage Rating | 250 V |
Mounting Type | Panel Mount |
Number of Contacts | 16 |
Contact Plating | Silver Plated |