- RS-artikelnummer:
- 843-0276
- Tillv. art.nr:
- 19370031750
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-05-15
Lagt till varukorgen
Pris (ex. moms) Varje
630,03 kr
(exkl. moms)
787,54 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 630,03 kr |
5 + | 611,33 kr |
- RS-artikelnummer:
- 843-0276
- Tillv. art.nr:
- 19370031750
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Harting Han M Series Size 3 A Hoods and Housings
Han M size 3 A metal hoods and housings designed to meet demanding environmental requirements. These Han M hoods and housings have a robust diecast zinc construction with an RAL 9005 (jet black) powder coating and offer high corrosion resistance to ASTM B117-09 (500 h). FPM seals provide IP65 and IP67 protection to IEC 50529 and locking levers made from high-quality stainless steel provide a secure connection
Features and Benefits
• Robust diecast zinc construction
• Corrosion resistance to ASTM B117-09 (500 h)
• IP65 and IP67 protection to IEC 50529
• Locking levers for secure connection
• Range of cable entry angles
• Corrosion resistance to ASTM B117-09 (500 h)
• IP65 and IP67 protection to IEC 50529
• Locking levers for secure connection
• Range of cable entry angles
Product Application Information
These Han M Size 3 A Hoods are suitable for use in harsh environment industrial applications
Han-M Series
Specifikationer
Attribute | Value |
---|---|
Series | Han M |
Type | Connector Hood |
Thread Size | M20 |
Body Orientation | Top Entry |
IP Rating | IP65, IP67 |
Series Number | 1937 |
- RS-artikelnummer:
- 843-0276
- Tillv. art.nr:
- 19370031750
- Tillverkare / varumärke:
- HARTING