- RS-artikelnummer:
- 842-4340
- Tillv. art.nr:
- 19340030270
- Tillverkare / varumärke:
- HARTING
17 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
471,19 kr
(exkl. moms)
588,99 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 471,19 kr |
10 - 24 | 452,37 kr |
25 + | 433,01 kr |
- RS-artikelnummer:
- 842-4340
- Tillv. art.nr:
- 19340030270
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han HV E/ES Hoods and Housings
A comprehensive offering of die cast aluminium hoods and housings from the Han HV E/ES range, to be used in conjunction with associated module inserts and also those from the Han B range. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V.
Features and Benefits:
Rated current 16, voltage 830V
Over 500 mating cycles
Temperature range -40 to +125° C
Rated current 16, voltage 830V
Over 500 mating cycles
Temperature range -40 to +125° C
Approvals
CSA, RU
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifikationer
Attribute | Value |
---|---|
Series | Han Hv E |
Type | Connector Housing |
Thread Size | M20 |
Mounting Type | Surface Mount |
Manufacturer Size Code | 10 B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Series Number | 1934 |