- RS-artikelnummer:
- 249-3494
- Tillv. art.nr:
- 1788240000
- Tillverkare / varumärke:
- Weidmüller
3 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
246,75 kr
(exkl. moms)
308,44 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 246,75 kr |
- RS-artikelnummer:
- 249-3494
- Tillv. art.nr:
- 1788240000
- Tillverkare / varumärke:
- Weidmüller
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Weidmuller Waterproof industrial connectors surface mount housing is special die-cast alloy and the multi-layered surface sealing which provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. It has permanently labelled with a laser marking so it can be quickly designated and positioned.
Cable entry from side
IP65 degree of protection
Colour is RAL 7035
Internal thread size is M 25
IP65 degree of protection
Colour is RAL 7035
Internal thread size is M 25
Specifikationer
Attribute | Value |
---|---|
Type | Base Housing |
Thread Size | M25 |
Mounting Type | Cable Mount |
Body Orientation | Side Entry |