- RS-artikelnummer:
- 175-1262
- Tillv. art.nr:
- 19300100465
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-05-20
Pris (ex. moms) Varje
409,37 kr
(exkl. moms)
511,71 kr
(inkl. moms)
Enheter | Per unit |
1 + | 409,37 kr |
- RS-artikelnummer:
- 175-1262
- Tillv. art.nr:
- 19300100465
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
HARTING Hood
The HARTING Han B series cable mount metal hood has a thread size of M20x2. This hood uses a screw termination and has a top entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Applications
Industrial
Certifications
CSA-C22.2
IP65 rated
IP67 rated
UL 1977 ECBT2. E235076
IP65 rated
IP67 rated
UL 1977 ECBT2. E235076
Specifikationer
Attribute | Value |
---|---|
Series | Han B |
Type | Hood |
Thread Size | M20 x 2 |
Mounting Type | Cable Mount |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Top Entry |
IP Rating | IP65 |
Termination Method | Screw |