HAN TC Female 200A Crimp Contact Minimum Wire Size 35mm² Maximum Wire Size 35mm² for use with Crimp module
- RS-artikelnummer:
- 842-7548
- Tillv. art.nr:
- 09110006221
- Tillverkare / varumärke:
- HARTING
9 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
208,30 kr
(exkl. moms)
260,38 kr
(inkl. moms)
Enheter | Per unit |
1 + | 208,30 kr |
- RS-artikelnummer:
- 842-7548
- Tillv. art.nr:
- 09110006221
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han TC Crimp Contacts
A comprehensive range of TC contacts offered in a large range of power capacities, suitable for high power applications.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifikationer
Attribute | Value |
---|---|
Series | HAN TC |
Accessory Type | Crimp Contact |
For Use With | Crimp module |
Voltage Rating | 1 kV |
Current Rating | 200A |
Minimum Wire Size mm² | 35mm² |
Maximum Wire Size mm² | 35mm² |
Gender | Female |
Termination Method | Crimp |
- RS-artikelnummer:
- 842-7548
- Tillv. art.nr:
- 09110006221
- Tillverkare / varumärke:
- HARTING