- RS-artikelnummer:
- 417-8753
- Tillv. art.nr:
- 09150006125
- Tillverkare / varumärke:
- HARTING
400 I lager för avsändande samma dag
Pris (ex. moms) Var (i ett paket med 50)
29,949 kr
(exkl. moms)
37,436 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
50 + | 29,949 kr | 1 497,45 kr |
- RS-artikelnummer:
- 417-8753
- Tillv. art.nr:
- 09150006125
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Note
Han-Com® inserts have mixed power and signal formats. A typical identifier is 4//2 which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifikationer
Attribute | Value |
---|---|
Series | Han D |
Accessory Type | Crimp Contact |
For Use With | Heavy Duty Power Connector |
Range | Han CD, Han Com, Han D, Han DD, Han DDD, Han Q, Han Quintax |
Voltage Rating | 250 V |
Current Rating | 10A |
Gender | Male |
- RS-artikelnummer:
- 417-8753
- Tillv. art.nr:
- 09150006125
- Tillverkare / varumärke:
- HARTING