- RS-artikelnummer:
- 203-808
- Tillv. art.nr:
- KL 35 050
- Tillverkare / varumärke:
- Fischer Elektronik
20 I lager för avsändande samma dag
100 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 20)
63,572 kr
(exkl. moms)
79,465 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
20 - 480 | 63,572 kr | 1 271,44 kr |
500 - 1980 | 55,816 kr | 1 116,32 kr |
2000 - 9980 | 50,985 kr | 1 019,70 kr |
10000 - 19980 | 48,76 kr | 975,20 kr |
20000 + | 46,662 kr | 933,24 kr |
- RS-artikelnummer:
- 203-808
- Tillv. art.nr:
- KL 35 050
- Tillverkare / varumärke:
- Fischer Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Clip for 35 mm Rail Terminal
The KL 35 series of heatsink mounting rail fasteners are for rail material strengths of 1-2, 3mm.
Universal, solid clamp assembly for all 35 mm rail terminals
Suitable for rail material strengths of 1 → 2.3 mm in accordance with DIN EN 50 022
Quick and easy assembly of heatsinks with the direct "snap open" feature
Stable extrusion profile with integrated spring action. This product is made of aluminium material and is natural in colour.
Suitable for rail material strengths of 1 → 2.3 mm in accordance with DIN EN 50 022
Quick and easy assembly of heatsinks with the direct "snap open" feature
Stable extrusion profile with integrated spring action. This product is made of aluminium material and is natural in colour.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Clip |
For Use With | Heatsink Mounting Rail (35 mm) |
- RS-artikelnummer:
- 203-808
- Tillv. art.nr:
- KL 35 050
- Tillverkare / varumärke:
- Fischer Elektronik