- RS-artikelnummer:
- 313-7060
- Tillverkare / varumärke:
- RS PRO
32 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
208,49 kr
(exkl. moms)
260,61 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 208,49 kr |
5 - 9 | 202,39 kr |
10 + | 195,52 kr |
- RS-artikelnummer:
- 313-7060
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO 3/8in BSPP Aluminium Heating Oil Filter
A hardwearing and tough oil filter suitable for use with diesel and other heavy fuel oils designed to be easily fitted in boiler oil supply pipework preventing debris and dust from entering the system.
Featuring a durable Aluminium head with a 3/8in BSP parallel female to female connection and a maximum pressure of 1 bar. The heating oil filter has a 100 micron pore size for clean, dust free filtering and the Steel filter elements can be easily removed for cleaning.
A hardwearing and reliable oil filter suitable for domestic, commercial and industrial boilers for all grades of fuel oil.
Features and Benefits
- Heating oil filter
- Aluminium head
- 3/8in BSPP connection (female)
- Dimensions of 61 x 61 x 75mm
- Pore micron size of 100 μm
- Maximum working pressure of 1 bar
- Long life steel filter
- Uni-directional oil filter
- Bowl can be removed for cleaning
- Suitable for domestic, commericial and industrial boilers
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifikationer
Attribute | Value |
---|---|
Manufacturer k.i.m. | RS PRO |
Housing Material | Aluminium |
Connection | 3/8 in BSPP |
Maximum Working Pressure | 2 bar |
Micron Size | 100µm |
Dimensions | 61 x 61 x 75mm |
Length | 61mm |
Height | 75mm |
Width | 61mm |