- RS-artikelnummer:
- 135-8428
- Tillverkare / varumärke:
- RS PRO
486 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
390,04 kr
(exkl. moms)
487,55 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 390,04 kr |
5 + | 368,96 kr |
- RS-artikelnummer:
- 135-8428
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO 135W Tubular Heater, Wall Mounted, Unterminated Mains Lead
This tubular heater from RS PRO is well-suited for use in spaces such as greenhouses, garages and sheds. Its slim dimensions of 920 mm x 95 mm x 95 mm make it a good choice for heating small areas without getting in the way. It outputs a maximum of 135 W and has a heating area of 1.5 m².
The convection heater is supplied pre-fitted with one metre of 3-core mains cable, unterminated and ready to be installed into a fused spur. It also comes with two mounting brackets for wall or floor mounting. It's controlled by a thermostat for efficiency.
The heater's IP55-rated enclosure will protect against dust and water spray. This type of heater offers a highly energy-efficient option for providing ambient heating, frost protection and damp prevention in outbuildings.
The convection heater is supplied pre-fitted with one metre of 3-core mains cable, unterminated and ready to be installed into a fused spur. It also comes with two mounting brackets for wall or floor mounting. It's controlled by a thermostat for efficiency.
The heater's IP55-rated enclosure will protect against dust and water spray. This type of heater offers a highly energy-efficient option for providing ambient heating, frost protection and damp prevention in outbuildings.
Features and Benefits
Tubular heater
Wall / floor mount
Maximum output power of 135 W
Convection heater
Controlled by thermostat
Heating area of 1.5 m²
Dimensions of 95 mm (H) x 95 mm (W) x 920 mm (L)
IP55-rated as dust and water spray resistant
Wired with 1 m of 3-core mains cable, unterminated
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
Wall / floor mount
Maximum output power of 135 W
Convection heater
Controlled by thermostat
Heating area of 1.5 m²
Dimensions of 95 mm (H) x 95 mm (W) x 920 mm (L)
IP55-rated as dust and water spray resistant
Wired with 1 m of 3-core mains cable, unterminated
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Heat Type | Convection |
Maximum Output Power | 135W |
Mounting | Wall Mounted |
Control Type | Thermostat |
Height | 95mm |
Width | 95mm |
Depth | 920mm |
Plug Type | Unterminated Mains Lead |
- RS-artikelnummer:
- 135-8428
- Tillverkare / varumärke:
- RS PRO