- RS-artikelnummer:
- 865-9928
- Tillv. art.nr:
- LSTT-19-0-SP
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 865-9928
- Tillv. art.nr:
- LSTT-19-0-SP
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
LSTT Heat Shrink Tubing
LSTT is a highly flexible, heat-shrinkable tubing. Its low shrink temperature offers exceptionally fast recovery for maximum efficiency in high volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Key Features
• Rapid recovery at low temperatures
• Flexible
• Ideal for heat sensitive applications
• 2:1 shrink ratio
• Excellent physical & electrical performance
Applications
• Electrical termination insulation
• Colour coding
• Covering of heat sensitive devices
• Cosmetic coverings
• Mechanical protection
Approvals
MVSS 302
RW-2051
RW-2051
Specifikationer
Attribute | Value |
---|---|
Sleeve Diameter | 19mm |
Colour | Black |
Shrunk Diameter | 9.5mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 150m |
Material | Polyolefin |
Operating Temperature Range | -40 → +125 °C |
Flame Retardant | No |
Halogen Free | No |
Series | LSTT |
- RS-artikelnummer:
- 865-9928
- Tillv. art.nr:
- LSTT-19-0-SP
- Tillverkare / varumärke:
- TE Connectivity