3M End Cap Black, Rubber
- RS-artikelnummer:
- 811-2732
- Tillv. art.nr:
- XA003894921
- Tillverkare / varumärke:
- 3M
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Varje
258,73 kr
(exkl. moms)
323,41 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 14 | 258,73 kr |
15 - 49 | 245,75 kr |
50 + | 237,99 kr |
- RS-artikelnummer:
- 811-2732
- Tillv. art.nr:
- XA003894921
- Tillverkare / varumärke:
- 3M
- COO (Country of Origin):
- CN
EPDM Cold Shrink End Cap
3M EPDM Cold Shrink End Caps
From 3M, this cold shrink end cap can be used to environmentally seal and mechanically protect exposed cable ends with no tools or tape use involved. Quick and easy to apply, it provides fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress dont interfere with the integrity of the wiring.
From 3M, this cold shrink end cap can be used to environmentally seal and mechanically protect exposed cable ends with no tools or tape use involved. Quick and easy to apply, it provides fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress dont interfere with the integrity of the wiring.
Features and Benefits
• Close ended
• Tubular EDPM rubber sleeves
• Factory expanded
• Removable core
• Reliable seal
• Environmental damage protection
• Easy to install and remove
• Cable ends protected from exposure to moisture, contamination and corrosion
• Abrasion resistant
• Fungus resistant
• Acid and alkali resistant
• Ozone resistant
• Tubular EDPM rubber sleeves
• Factory expanded
• Removable core
• Reliable seal
• Environmental damage protection
• Easy to install and remove
• Cable ends protected from exposure to moisture, contamination and corrosion
• Abrasion resistant
• Fungus resistant
• Acid and alkali resistant
• Ozone resistant
Applications
End caps are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
3M EC Series Heat Shrink Boot, Rubber, Black - XA003894921
This EC-Series heat shrink boot by 3M, with a shrunk diametre of 45.5 mm, is a critical component for protecting and sealing cables in various industries. The heat shrink boot is designed to provide reliable environmental sealing, ensuring your cables are safeguarded from moisture, contamination, and corrosion. With no need for tools, mastic, or tape for installation, this heat shrink boot offers a simple and fast solution for protecting exposed cable ends.
Features & Benefits
• Quick installation without the use of tools
• Suitable for cable sizes ranging from 11.6mm to 84.3mm
• Durable rubber material provides good abrasion resistance
• Ensures a tight seal that retains resiliency even after years of use
• Water-resistant properties protect cables from moisture damage
• Doesn't require the use of mastic or tape
• Resistant to fungus, acids, alkalis, and ozone
• Easily removable without leaving adhesive residue
• Suitable for cable sizes ranging from 11.6mm to 84.3mm
• Durable rubber material provides good abrasion resistance
• Ensures a tight seal that retains resiliency even after years of use
• Water-resistant properties protect cables from moisture damage
• Doesn't require the use of mastic or tape
• Resistant to fungus, acids, alkalis, and ozone
• Easily removable without leaving adhesive residue
Applications
• Protects cables, pipes, and cylindrical objects from environmental hazards
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Ideal for use in automation, electronics, electrical, and mechanical industries
Can it provide water-resistant protection?
This 3M heat shrink boot is designed to be water-resistant, ensuring your cables are safeguarded against moisture damage.
Will it protect cables from corrosion?
Yes, the durable rubber material of this heat shrink Boot offers protection against corrosion, extending the lifespan of your cables.
Is it easy to install?
Installation of the 3M heat shrink boot is quick and straightforward, without the need for additional tools, making it convenient for various applications.
Attribute | Value |
---|---|
Type | End Cap |
Material | Rubber |
Colour | Black |
Shrunk Diameter Primary | 45.5mm |
Series | EC |