- RS-artikelnummer:
- 170-1417
- Tillv. art.nr:
- 222A111-3-0
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 170-1417
- Tillv. art.nr:
- 222A111-3-0
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
Specifikationer
Attribute | Value |
---|---|
Type | Straight |
Inside Diameter Primary | 17.8mm |
Inside Diameter Secondary | 17.8mm |
Adhesive Lined | No |
Material | Polyolefin |
Number of Breakouts | 1 |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 3.8mm |
Shrunk Diameter Secondary | 7.9mm |
Series | 222A1 |
- RS-artikelnummer:
- 170-1417
- Tillv. art.nr:
- 222A111-3-0
- Tillverkare / varumärke:
- TE Connectivity