- RS-artikelnummer:
- 796-0227
- Tillverkare / varumärke:
- RS PRO
16 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
751,35 kr
(exkl. moms)
939,19 kr
(inkl. moms)
Enheter | Per unit |
1 - 2 | 751,35 kr |
3 + | 728,06 kr |
- RS-artikelnummer:
- 796-0227
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO 1500 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
Provide instant warmth to outdoor spaces with this RS PRO heat lamp. It's infrared, so it warms up quickly without wasting energy heating an element. The gold coating reduces glare while enhancing the lumen output, making it suitable for use in places such as sports halls and factories.
It comes with a standard SK15 lamp fitting and can be installed in multiple positions, so it's compatible with many space heaters. The long lifespan of 5,000 hours minimises maintenance time, making it suitable for busy commercial spaces.
For greater flexibility, use it with a power regulator to dim and control the temperature. This lamp is suitable for heating outdoor seating areas at cafes and restaurants to create an all-season space. It can also be useful in storage units, garages and churches that require a quick source of heat.
It comes with a standard SK15 lamp fitting and can be installed in multiple positions, so it's compatible with many space heaters. The long lifespan of 5,000 hours minimises maintenance time, making it suitable for busy commercial spaces.
For greater flexibility, use it with a power regulator to dim and control the temperature. This lamp is suitable for heating outdoor seating areas at cafes and restaurants to create an all-season space. It can also be useful in storage units, garages and churches that require a quick source of heat.
Features and Benefits
• Diameter of 20 mm
• SK15 lamp base
• Gold lamp finish
• Length of 350 mm
• Life hours of 5000 h
• Voltage rating of 230 V
• Wattage of 1500 W
• SK15 lamp base
• Gold lamp finish
• Length of 350 mm
• Life hours of 5000 h
• Voltage rating of 230 V
• Wattage of 1500 W
Specifikationer
Attribute | Value |
---|---|
Wattage | 1500 W |
Lamp Base | SK15 |
Voltage Rating | 230 V |
Length | 350 mm |
Diameter | 20mm |
Lamp Finish | Gold |
Life Hours | 5000h |