- RS-artikelnummer:
- 796-0176
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-06-07
Lagt till varukorgen
Pris (ex. moms) Varje
324,94 kr
(exkl. moms)
406,18 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 324,94 kr |
5 - 9 | 311,63 kr |
10 + | 304,53 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 796-0176
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO 1000 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
This infrared heat lamp from RS PRO gives you a reliable heating solution for your process drying applications. It converts electrical energy into radiant heat without loss of energy, making it an efficient choice.
The lamp is designed for universal orientation, so it's compatible with most mounting positions for ease of installation. It's dimmable, so you can modulate the output and temperature control using a suitable power regulator. Its flexible push-in ends make it easy to install and replace.
Heat lamps such as this one are commonly used as space heaters in both outdoor and indoor areas in domestic and commercial environments. They're found in a variety of settings, from factories, sports halls and stadiums to churches and cafes.
The lamp is designed for universal orientation, so it's compatible with most mounting positions for ease of installation. It's dimmable, so you can modulate the output and temperature control using a suitable power regulator. Its flexible push-in ends make it easy to install and replace.
Heat lamps such as this one are commonly used as space heaters in both outdoor and indoor areas in domestic and commercial environments. They're found in a variety of settings, from factories, sports halls and stadiums to churches and cafes.
Features and Benefits
- Dimensions of 10 (diameter) x 350 mm (length)
- SK15 lamp base
- Red lamp finish
- Life hours of 5000 h
- Voltage rating of 230 V
- Wattage of 1000 W
Specifikationer
Attribute | Value |
---|---|
Wattage | 1000 W |
Lamp Base | SK15 |
Voltage Rating | 230 V |
Length | 350 mm |
Diameter | 10mm |
Lamp Finish | Red |
Life Hours | 5000h |