- RS-artikelnummer:
- 796-0126
- Tillverkare / varumärke:
- RS PRO
75 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
266,38 kr
(exkl. moms)
332,98 kr
(inkl. moms)
Enheter | Per unit |
1 + | 266,38 kr |
- RS-artikelnummer:
- 796-0126
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO 500 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
Use this RS PRO infrared heat lamp when you need an outdoor heating or industrial drying solution. It's designed to give off a reduced glare, so it's also safe for use in domestic environments.
This economical infrared lamp works by converting electrical energy into radiant heat without wasting any energy. As it's dimmable, you can use a power regulator to adjust the lamp output and temperature control.
Thanks to its push-in ends, the lamp is quick and easy to install and remove. It works in most mounting positions as it's designed for universal orientation. You'll commonly find this kind of lamp used in environments such as churches, restaurants and sports halls.
This economical infrared lamp works by converting electrical energy into radiant heat without wasting any energy. As it's dimmable, you can use a power regulator to adjust the lamp output and temperature control.
Thanks to its push-in ends, the lamp is quick and easy to install and remove. It works in most mounting positions as it's designed for universal orientation. You'll commonly find this kind of lamp used in environments such as churches, restaurants and sports halls.
Features and Benefits
- Dimensions of 10 (diameter) x 118 mm (length)
- R7S lamp base
- Red lamp finish
- Lifespan of 5000 hours
- Voltage rating of 230 V
- Wattage of 500 W
Specifikationer
Attribute | Value |
---|---|
Wattage | 500 W |
Lamp Base | R7S |
Voltage Rating | 230 V |
Length | 118 mm |
Diameter | 10mm |
Lamp Finish | Red |
Life Hours | 5000h |