NEBO LED NE6746CP3 Head Torch 300 lumens
- RS-artikelnummer:
- 199-081
- Tillv. art.nr:
- NE6746CP3
- Tillverkare / varumärke:
- Nebo
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 199-081
- Tillv. art.nr:
- NE6746CP3
- Tillverkare / varumärke:
- Nebo
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
| Brand | Nebo | |
| Model Number | NE6746CP3 | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 300 lumens | |
| Batteries | AAA | |
| Välj alla | ||
|---|---|---|
Brand Nebo | ||
Model Number NE6746CP3 | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 300 lumens | ||
Batteries AAA | ||
- COO (Country of Origin):
- CN
The Nebo Tools Combo Pack includes the Tac Slyde Torch and 150 Head torch, offering versatile lighting solutions. The Tac Slyde features a 300 lumen flashlight/lantern with 5 flashlight modes, 3 lantern modes, and an emergency red flash. The 150 Lumen Headlamp provides high, low, and strobe modes. Both lights include a magnetic base for hands free use and are perfect for a variety of lighting needs.
Adjustable head strap
Battery powered
Water resistant
Battery powered
Water resistant
relaterade länkar
- NEBO LED NE6746CP3 Head Torch 300 lumens
- NEBO LED Torch Black 300 lumens
- NEBO LED Pocket LED Torch 300 lumens, 108 mm
- NEBO LED Head Torch Black - Rechargeable 250 lumens, 42.926 mm
- NEBO LED NEB-HLP-1006-G Head Torch 1000 lumens, 138 m Range
- NEBO LED NEB-HLP-1005-G Head Torch 500 lumens, 90 m Range
- NEBO LED NEB-HLP-1008-G Head Torch 600 lumens, 90 m Range
- NEBO LED NEB-HLP-0007-G Head Torch 1000 lumens, 120 m Range